Arrow Electronic Components Online
21211|OHMITE|simage
21211|OHMITE|limage
Switch Rotary

212-11

Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    SP11T
  • Angle of Throw (°)
    30
  • Number of Positions
    11
  • Poles per Deck
    1
  • Number of Decks
    1
  • Maximum Current Rating (A)
    20@150VAC 20VDC
  • Maximum Operating Torque (N.m)
    0.791
  • Actuator Diameter (mm)
    6.35
  • Actuator Length (mm)
    12.7
  • Contact Style
    Non-Shorting
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/Solder
  • Terminal Length (mm)
    12.7
  • Number of Terminals
    12
  • Base Material
    Ceramic
  • Body Orientation
    Straight
  • Thread Length (mm)
    9.53
  • Body Length (mm)
    57.15
  • Body Depth (mm)
    57.15
  • Body Height (mm)
    36.51
  • Product Height (mm)
    49.21

Documentation and Resources

Datasheets
Design resources