Connector Discrete Wire Housing
2119420002
PowerWize 6.00mm, 2-circuit, Mechanical Keying Option A, Color Coded Red, Receptacle Housing, Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
19.06
Body Orientation
Straight
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Bag
Product Length (mm)
43.4
Product Depth (mm)
19.8
Product Height (mm)
51.3
Mounting
Cable Mount
Order Quantity

