Arrow Electronic Components Online
2118909-2|TE|limage
2118909-2|TE|originalImage
Antennas

2118909-2

Antenna PCB -1.9dBi Gain 2500MHz/5875MHz/7125MHz Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PCB
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    5925|5150|2400
  • Maximum Frequency (MHz)
    7125|5875|2500
  • Typical Antenna Gain
    -1.9dBi
  • Maximum VSWR
    2.2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000(Typ)
  • Termination
    MHF
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box|Bag
  • Mounting
    Adhesive
  • Package Height
    3.6(Max)
  • Package Width
    8
  • Package Length
    40

Documentation and Resources

Datasheets
Design resources