Board Mount EMI Enclosures
2118722-2
Board Mount EMI Enclosures 38.1 x 25.4 x 6mm Two-piece Cold Rolled Steel SMD
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.96.88
Automotive
No
PPAP
No
Number of Pieces
2
Material
Cold Rolled Steel
Mounting
Surface Mount
Packaging
Tape and Reel
Product Length (mm)
38.1
Product Depth (mm)
25.4
Product Height (mm)
6

