Arrow Electronic Components Online
2118326-1|TE|simage
2118326-1|TE|limage
Antennas

2118326-1

Antenna Single Band 2.4dBi Gain 5875MHz Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.69.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Single Band
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    4900
  • Maximum Frequency (MHz)
    5875
  • Typical Antenna Gain
    2.4dBi(Max)
  • Maximum VSWR
    2.5
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    3000
  • Packaging
    Bag|Box
  • Package Height
    1
  • Package Width
    10
  • Package Length
    15

Documentation and Resources

Datasheets
Design resources