Arrow Electronic Components Online
2118316-1|TE|simage
2118316-1|TE|limage
Antennas

2118316-1

Antenna Single Band 4.9dBi Gain 5875MHz T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Active
  • HTS
    8517.69.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Single Band
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    4900
  • Maximum Frequency (MHz)
    5875
  • Typical Antenna Gain
    4.9dBi(Max)
  • Maximum VSWR
    2.5
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    3000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Package Height
    4.25
  • Package Width
    4.9
  • Package Length
    11

Documentation and Resources

Datasheets
Design resources