Arrow Electronic Components Online
2118310-1|TE|simage
2118310-1|TE|limage
Antennas

2118310-1

Antenna PCB 3.5dB Gain 960MHz/2170MHz/2700MHz 4-Pin Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PCB
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    698|1710|2300
  • Maximum Frequency (MHz)
    960|2170|2700
  • Typical Antenna Gain
    3.5dB(Max)
  • Maximum VSWR
    3
  • Impedance (Ohm)
    50
  • Packaging
    Bag|Box
  • Mounting
    Through Hole
  • Package Height
    10.56
  • Package Width
    1.65
  • Package Length
    74
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources