Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Dual Band
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
2400|5150
Maximum Frequency (MHz)
2483.5|5875
Typical Antenna Gain
2dBi(Max)
Maximum VSWR
3
Impedance (Ohm)
50
Maximum Input Power (mW)
10000
Packaging
Bag|Box
Mounting
Surface Mount
Supplier Package
SMD

