Arrow Electronic Components Online
21175050000|HARTING|simage
21175050000|HARTING|originalImage
Connector Circular

21175050000

M17 Insert,crimp,17-pole,male

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Gender
    PL
  • Number of Contacts
    17
  • Termination Method
    Crimp
  • Housing Color
    Black
  • Maximum Current Rating (A)
    3.6
  • Product Weight (g)
    2.9
  • Maximum Voltage Rating
    63V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500

Documentation and Resources

Datasheets
Design resources