Arrow Electronic Components Online
21170680000|HARTING|simage
21170680000|HARTING|originalImage
Connector Contact

21170680000

M17 Crimp Contact 1,0mm,female,0,25-0,5m

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    0.2
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources