Connector D-Subminiature
211670-4
Conn D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
62
Number of Terminals
62
Number of Ports
1
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Shell Material
Brass
Shell Plating
Gold
Shell Size
4
Less Contact
Yes
Packaging
Package
Product Length (mm)
69.31
Product Depth (mm)
19.24
Product Height (mm)
12.92
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

