Arrow Electronic Components Online
2116|ABBATRON|simage
2116|ABBATRON|limage
PCB Spacers and Supports

2116

Spacer Round Brass Nickel

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Material
    Brass
  • Screw Size
    #8
  • Body Length (Imperial) (in)
    3/8
  • Outer Diameter (Imperial) (in)
    3/8
  • Finish
    Nickel
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources