Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Round
Material
Brass
Screw Size
8
Clearance Hole (mm)
4.42
Clearance Hole (Imperial) (in)
0.174
Body Length (Imperial) (in)
0.25
Outer Diameter (Imperial) (in)
0.375
Finish
Nickel
Packaging
Bulk
Order Quantity

