Connector Circular
211398-4
Conn Circular SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
13-7
Less Contact
Yes
Shell Material
Thermoplastic
Housing Color
Black
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Product Length (mm)
27.18
Product Depth (mm)
32.54
Product Height (mm)
32.54
Packaging
Package

