Arrow Electronic Components Online
21122832830|HARTING|simage
21122832830|HARTING|limage
Connector Circular

21122832830

M12-PP MD IDC Female Straight 8Pole X-cod

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    M12 Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Contacts
    8
  • Termination Method
    IDT
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Maximum Current Rating (A)
    0.5
  • Product Weight (g)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources