Arrow Electronic Components Online
2112832AL|RAFHDWE|simage
2112832AL|RAFHDWE|limage
Standoffs

2112-832-AL

Standoff Hex F 8-32-THD Aluminum Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.10.70.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F
  • Material
    Aluminum
  • Thread Size
    #8-32
  • Body Length (Imperial) (in)
    1
  • Width Across Flats (Imperial) (in)
    1/4
  • Thread Depth (Imperial) (in)
    1
  • Thread Pitch (Imperial - Decimal) (in)
    0.031
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources