Connector Rectangular
211149-1
Conn Rectangular SKT 25 POS 5.08mm ST Panel Mount Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
25
Number of Rows
5
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Packaging
Package
Product Length (mm)
62.53
Product Depth (mm)
30.78
Product Height (mm)
62.53
Mounting
Panel Mount

