Panel Mount Indicators
2110A3
Panel Mount Indicator Round 0.31" Neon 125V Wire AMB
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Amber
Number of LEDs
1
Maximum Forward Voltage (V)
125
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
8.64
Mounting
Panel
Package Length
42.42
PCB changed
2
Pin Count
2

