Arrow Electronic Components Online
211076-1|TE|simage
211076-1|TE|limage
Connector Rectangular

211076-1

Single Cir Metrimate

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Rows
    1
  • Maximum Current Rating (A)
    14/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Package
  • Product Length (mm)
    34.67
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources