Arrow Electronic Components Online
21101749|SCHROFF|simage
21101749|SCHROFF|limage
Box, Enclosure and Rack Accessories

21101749

Collar Screw, knurled Head Short (M2.5x12.3), Brass Nickel Plated

nVent SCHROFF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Collar Screw
  • Material
    Brass
  • Finish
    Nickel
  • Product Depth (Metric) (mm)
    18.3
  • Product Height (Metric) (mm)
    8
  • Product Length (Metric) (mm)
    8

Documentation and Resources

Datasheets
Design resources