Arrow Electronic Components Online
211015-1|TE|simage
211015-1|TE|limage
Connector D-Subminiature

211015-1

Conn D-Sub Adapter PIN/SKT 104 POS 2.29mm ST Cable Mount 104 Terminal 1/1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub Adapter
  • Gender
    RCP
  • Number of Contacts
    104
  • Number of Terminals
    104
  • Number of Ports
    1/1
  • Number of Rows
    5/5
  • Terminal Pitch (mm)
    2.29
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Maximum Current Rating (A)
    5/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Plating
    Cadmium
  • Shell Size
    6
  • Product Length (mm)
    69.31
  • Product Depth (mm)
    21.41
  • Product Height (mm)
    12.55
  • Mounting
    Cable Mount
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources