Top Searched
Cable Assembly AC Power
211011-01
Cable Assembly AC Power 1.828m NEMA 5-15P 3 POS M 18AWG
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.828
Wire Size (AWG)
18
Connector Type A
NEMA 5-15P
Connector Type B
Not Included
Gender
M
Number of Contacts
3
Connector Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
125VAC
Jacket Color
Black
Maximum Operating Temperature (°C)
60

