Box, Enclosure and Rack Accessories
21100429
Raised Countersunk Screw, Cross Recess (M2.5x8), Steel Nickel Plated
nVent SCHROFFProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.60.80
Automotive
No
PPAP
No
Accessory Type
Countersunk Screw
Material
Steel
Finish
Nickel
Product Length (Metric) (mm)
8
Order Quantity

