Cable Clamps and Clips
211-60002
Cable Management, P-Clamp Polyamide 6/6 Black Screw Mount 6.5mm Bag
HellermannTytonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Style
P-Clamp
Color
Black
Body Material
Polyamide 6/6
Maximum Bundle Diameter (mm)
6.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Hole Diameter (mm)
4.2
Product Depth (mm)
10
Mounting
Screw Mount

