Arrow Electronic Components Online
211501000002|WAGO|simage
211501000002|WAGO|limage
Heat Shrink

211-501/000-002

Heat Shrink Tubing ST Polyolefin Yellow Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    Yellow
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shrink Ratio
    2:1

Documentation and Resources

Datasheets
Design resources