Antennas
2108991-1
Antenna, GSM 850 / GSM 800 / LTE-LB 700, Printed Circuit Board, Printed Circuit Board, Surface Mount (SMT)
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Embedded
Polarization Type
Linear
Maximum VSWR
3.5
Mounting
Surface Mount
Package Height
1.57 mm
Package Width
9 mm
Package Length
18 mm

