Arrow Electronic Components Online
2108784-2|TE|simage
2108784-2|TE|limage
Antennas

2108784-2

Antenna Embedded -3.3dBi Gain 960MHz/1608MHz/2690MHz/6000MHz T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    698|1575|1710|3300
  • Maximum Frequency (MHz)
    960|1608|2690|6000
  • Typical Antenna Gain
    -3.3dBi
  • Maximum VSWR
    2.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.2
  • Package Width
    7.5
  • Package Length
    38

Documentation and Resources

Datasheets
Design resources