Arrow Electronic Components Online
2107T440AL|RAFHDWE|simage
2107T440AL|RAFHDWE|limage
Standoffs

2107T-440-AL

Standoff Hex F/F 4-40-THD 6.35mm-A/F Aluminum None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F/F
  • Material
    Aluminum
  • Thread Size
    #4-40
  • Body Length (Imperial) (in)
    23/32
  • Width Across Flats (mm)
    6.35
  • Width Across Flats (Imperial) (in)
    1/4
  • Thread Depth (mm)
    18.26
  • Thread Depth (Imperial) (in)
    23/32
  • Finish
    None
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources