Connector Jumpers and Shunts
2106154-1
Conn Jumper RCP 4 POS Screw ST Panel Mount Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Jumper
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Screw
Body Orientation
Straight
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
22.5
Product Depth (mm)
14.4
Product Height (mm)
6.3
Mounting
Panel Mount

