Connector Headers and PCB Receptacles
2106111-4
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Side Entry Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
400VDC|400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tube
Product Length (mm)
21.04
Product Depth (mm)
18.08
Product Height (mm)
7.64
Mounting
Through Hole
Order Quantity

