커넥터 헤더 및 PCB 콘센트
2106003-2
Conn IDC SSL Connector RCP 2 POS 4mm Solder RA Side Entry SMD T/R
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
IDC SSL Connector
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
400VDC, 400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
9.7
Product Depth (mm)
7.75
Product Height (mm)
8
Mounting
Surface Mount
Order Quantity

