Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.19.00.00
Automotive
No
PPAP
No
Type
Hex
Gender
F
Material
Stainless Steel
Thread Size
#4-40
Body Length (Imperial) (in)
1/2
Width Across Flats (Imperial) (in)
1/4
Thread Depth (Imperial) (in)
1/2
Thread Pitch (Imperial - Decimal) (in)
0.025
Finish
Plain
Packaging
Bulk

