Arrow Electronic Components Online
21038961505|HARTING|simage
21038961505|HARTING|limage
Connector Circular

21038961505

Conn M12 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Wire Size (AWG)
    14-20
  • Less Contact
    Yes
  • Shell Material
    Zinc Die Cast
  • Maximum Current Rating (A)
    16
  • Product Weight (g)
    66
  • Maximum Voltage Rating
    63V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP65/IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    53.15

Documentation and Resources

Datasheets
Design resources