Connector Circular
21038813405
Conn M12 Circular PIN 4 POS Crimp Cable Mount 4 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
PL
Mounting
Cable Mount
Polarization
D
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
18-26
Less Contact
Yes
Shell Material
Zinc Die Cast
Maximum Current Rating (A)
4
Product Weight (g)
1
Maximum Voltage Rating
60VDC|48VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP65/IP67
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
17
Product Length (mm)
42
Product Depth (mm)
17
Product Height (mm)
55

