Connector Circular
21038811805
Conn M12 Circular PIN 8 POS Screw ST Cable Mount 8 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
M12 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Screw
Wire Size (AWG)
23-28
Less Contact
No
Shell Material
Zinc Die Cast
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
48V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP65/IP67
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
500
Product Diameter (mm)
16.4
Product Length (mm)
46.1

