Connector Circular
21038811430
Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Screw
Wire Size (AWG)
18-26
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
4
Product Weight (g)
62.31
Maximum Voltage Rating
48VAC|60VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
500
Product Diameter (mm)
16.4
Product Length (mm)
46

