Connector Circular
21038211805
Conn M12 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Crimp
Maximum Current Rating (A)
2
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
16.4
Order Quantity

