Cable Assembly AC Power
21035992506
Cable Assembly 0.3m M12 Circular 4 POS F 14AWG
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.3
Wire Size (AWG)
14
Connector Type A
M12 Circular
Connector Type B
Not Included
Gender
F
Number of Contacts
4
Connector Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating (VAC)
63V
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
IP Rating
IP65/IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Order Quantity

