Arrow Electronic Components Online
21035991505|HARTING|limage
21035991505|HARTING|simage
Cable Assembly AC Power

21035991505

Cable Assembly, PFT male L-coded 2.5mm²

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    M
  • Number of Contacts
    5
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating (VAC)
    63V
  • Contact Material
    Copper Alloy
  • Jacket Color
    Gray

Documentation and Resources

Datasheets
Design resources