Arrow Electronic Components Online
21033891402|HARTING|limage
21033891402|HARTING|simage
Connector Circular

21033891402

Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Wire Size (AWG)
    16
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Zinc Die Cast
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    20
  • Product Length (mm)
    57

Documentation and Resources

Datasheets
Design resources