Connector Circular
21033822400
Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
D
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
IDT
Wire Size (AWG)
22
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Zinc Die Cast
Maximum Current Rating (A)
4
Product Weight (g)
41
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP65/IP67
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
16.3
Product Length (mm)
42
Order Quantity

