Arrow Electronic Components Online
21033814800|HARTING|limage
21033814800|HARTING|simage
Connector Other

21033814800

Conn RJ-45/M12 Circular Adapter RCP/RCP 8/8 POS RA

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45/M12 Circular Adapter
  • Gender
    RCP/RCP
  • Number of Contacts
    8/8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    60VDC|48VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    48
  • Product Length (mm)
    21.5
Order Quantity

Documentation and Resources

Datasheets
Design resources