Arrow Electronic Components Online
21033814401|HARTING|simage
21033814401|HARTING|limage
Connector Interface

21033814401

Adapter M12 RJ-45 Cat 5a, Angled

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    60VDC|48VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    100
  • Product Weight (g)
    40
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources