Arrow Electronic Components Online
21033812809|HARTING|simage
21033812809|HARTING|limage
Connector Circular

21033812809

Conn M12 Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Tray

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    50V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    21
  • Product Depth (mm)
    21
  • Product Height (mm)
    25
  • Packaging
    Tray

Documentation and Resources

Datasheets
Design resources