Connector Circular
21033812806
Conn M12 Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Tray
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
0.5
Product Weight (g)
6
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
14.7
Product Length (mm)
14.7
Product Height (mm)
25
Packaging
Tray

