Connector Interface
21033812800
Conn RJ-45/M12 Circular Adapter F/F 8/8 POS ST
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Gender
RCP
Body Orientation
Straight
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
60VDC|48VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
Product Weight (g)
47.83
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

