Arrow Electronic Components Online
21033811418|HARTING|simage
21033811418|HARTING|limage
Connector Circular

21033811418

Conn Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Polarization
    D
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Liquid Crystal Polymer
  • Maximum Current Rating (A)
    4
  • Product Length (mm)
    32.6
  • Packaging
    Tray
Order Quantity

Documentation and Resources

Datasheets
Design resources