Connector Circular
21033212830
Conn M12 Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
2
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
21
Product Depth (mm)
21
Product Height (mm)
25
Order Quantity

