Arrow Electronic Components Online
21033212518|HARTING|limage
21033212518|HARTING|simage
Connector Circular

21033212518

Conn Circular SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Tray

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    60V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    27.8
  • Packaging
    Tray
Order Quantity

Documentation and Resources

Datasheets
Design resources