Arrow Electronic Components Online
21033212430|HARTING|simage
21033212430|HARTING|limage
Connector Circular

21033212430

PCB receptacle female back A-cod 4- pole

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Mounting
    Through Hole
  • Number of Ports
    4
  • Number of Contacts
    4
  • Termination Method
    Solder
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Maximum Current Rating (A)
    4
  • Product Weight (g)
    23.14
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    21
  • Product Height (mm)
    25

Documentation and Resources

Datasheets
Design resources